You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BK/AGX-1-32 - 

Fuse, Cartridge, Fast Acting, 31.25 mA, 250 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series

BK/AGX-1-32 - Fuse, Cartridge, Fast Acting, 31.25 mA, 250 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series

The actual product may differ from image shown

Manufacturer Part No:
BK/AGX-1-32
Newark Part No.:
07J9973
Product Range
AGX Series
Technical Datasheet:
BK/AGX-1-32   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
31.25mA
:
250V
:
6.3mm x 25.4mm
:
1/4" x 1"
:
AGX Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$50.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $50.81
 
5+ $48.38
 
10+ $44.75
 
25+ $43.54
 
50+ $38.70
 
100+ $36.28
 
250+ $33.87