You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAF-25 - 

Fuse, Cartridge, Fast Acting, 24 A, 250 V, 10.3mm x 38.1mm, 13/32" x 1-1/2", BAF Series

BAF-25 - Fuse, Cartridge, Fast Acting, 24 A, 250 V, 10.3mm x 38.1mm, 13/32" x 1-1/2", BAF Series

The actual product may differ from image shown

Manufacturer Part No:
BAF-25
Newark Part No.:
94F2495
Product Range
BAF Series
Technical Datasheet:
BAF-25   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
24A
:
250V
:
10.3mm x 38.1mm
:
13/32" x 1-1/2"
:
BAF Series
:
200A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BAF-25 is a fast-acting Midget Fuse protects both branch circuit and supplemental protection. The cartridge fuse with a wide variety of voltage and ampere ratings to provide supplemental protection.

Applications

Industrial, Commercial, HVAC, Motor Drive & Control

Alternatives for BAF-25

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $5.36   10+ $4.75   25+ $4.39   50+ $4.06   100+ $3.59   500+ $3.25   1000+ $2.89   2500+ $2.68   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$9.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.05
 
5+ $8.73
 
10+ $8.40
 
25+ $7.43
 
50+ $6.46
 
100+ $5.49
 
250+ $5.17
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note