You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

56ET - 

Fuse, Semiconductor, British BS 88, ET Series, 56 A, Fast Acting, 17.1mm x 48mm, 0.67" x 1.89"

56ET - Fuse, Semiconductor, British BS 88, ET Series, 56 A, Fast Acting, 17.1mm x 48mm, 0.67" x 1.89"

The actual product may differ from image shown

Manufacturer Part No:
56ET
Newark Part No.:
26M7565
Product Range
ET Series
Technical Datasheet:
56ET   Datasheet
See all Technical Docs

Product Information

:
ET Series
:
56A
:
Fast Acting
:
17.1mm x 48mm
:
0.67" x 1.89"
:
500VDC
:
690VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 56ET is a 56A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
  • 14W Power loss

Applications

Safety, Power Management, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$65.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $65.75
 
5+ $60.82
 
10+ $57.36
 
25+ $43.12
 
50+ $35.13
 
100+ $29.63
 
250+ $25.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note