You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20ET - 

Fuse, Semiconductor, ET Series, 20 A, Very Fast Acting, 17.1mm x 48mm, 0.67" x 1.89", 690 VDC

20ET - Fuse, Semiconductor, ET Series, 20 A, Very Fast Acting, 17.1mm x 48mm, 0.67" x 1.89", 690 VDC

The actual product may differ from image shown

Manufacturer Part No:
20ET
Newark Part No.:
98K6309
Product Range
ET Series
Technical Datasheet:
20ET   Datasheet
See all Technical Docs

Product Information

:
ET Series
:
20A
:
Very Fast Acting
:
17.1mm x 48mm
:
0.67" x 1.89"
:
690VDC
:
500VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • UL recognized
  • Excellent cycling capability
  • Excellent DC performance
  • Low arc voltage and low energy let-through (I²t)
  • Low watts loss

Applications

Safety, Power Management, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/2/19
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
Add Part No. / Line Note