You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EZ2-2.5-18 - 

30" Mast Pipe - 18 Gauge

EZ2-2.5-18 - 30" Mast Pipe - 18 Gauge

The actual product may differ from image shown

Manufacturer:
EASY-UP EASY-UP
Manufacturer Part No:
EZ2-2.5-18
Newark Part No.:
85W0465

Product Information

:
Smaller Antennas, UHF High Definition TV Antennas
:
30" Antenna Mast Pipe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

30" Antenna Mast Pipe This short 18 gauge mast pipe is specifically intended for installations that use an antenna rotor. The short length is perfect for mounting above the rotor and attaching the antenna. 18 gauge construction is ideal for smaller antennas, specifically UHF High Definition TV antennas, as it is lighter and easier to handle than similar 16 gauge masts. Made in the USA
  • Gauge of metal: 18
  • Length: 30”
  • Diameter: 1.25”"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$4.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.49
 
4+ $4.27
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note