You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

51-236.025D - 

Keylock Switch, On-Off, DPST, 51 Series, 2 Position, Solder, 5 A

The actual product may differ from image shown

Manufacturer:
EAO EAO
Manufacturer Part No:
51-236.025D
Newark Part No.:
30B4393
Product Range
51 Series
Technical Datasheet:
51-236.025D   Datasheet
See all Technical Docs

Product Information

:
On-Off
:
DPST
:
51 Series
:
2 Position
:
Solder
:
5A
:
250V
:
-
:
90°
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 51 series Illuminated Pushbutton switch with hose-proof front (IP65) can be supplied with snap-action or low-level switching elements. The equipment (switches) for raised mounting are protected against accidental operation by the extended sides of the bezel. Flush mounting equipment excels with best available agronomy and low down height. To supplement the range of illuminated pushbuttons, it can offer a hose-proof safety keylock switch with various lock numbers.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 Further stock expected to ship on 11/19/19

More stock available week commencing 1/6/20

Contact me when back in stock

$56.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $56.81
 
5+ $55.95
 
10+ $55.10
 
25+ $52.27