You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

14-141.025K - 

Keylock Switch, On-(On), SPDT, 14 Series, 2 Position, Solder, 5 A

The actual product may differ from image shown

Manufacturer:
EAO EAO
Manufacturer Part No:
14-141.025K
Newark Part No.:
30B3876
Product Range
14 Series
Technical Datasheet:
14-141.025K   Datasheet
See all Technical Docs

Product Information

:
On-(On)
:
SPDT
:
14 Series
:
2 Position
:
Solder
:
5A
:
250V
:
250V
:
42°
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 14 series Illuminated Pushbutton combines the robust actuators of the series 04 with choice of either snap-action switching elements with gold-plated silver contacts for one changeover only. These pushbuttons have an IP67 proof front (temporary emersion) and can be immersed to a depth of one metre. The range includes pushbuttons, keylock switches and selector switches. These are mounted from the front through either 22.5mm diameter cut-out for raised or 30.5mm diameter for flush. The pushbuttons are secured to the panel by means of a fixing ring/nut and prevented from twisting by two screws.
  • Lenses of transparent plastic or aluminium are available in various standard colours

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$54.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $54.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $53.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $52.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $49.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.