You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1900 - 

Storage Cabinet, Fire Safe, Reinforced, Self Closing, 17.5 " x 18 " x 17.25 "

1900 - Storage Cabinet, Fire Safe, Reinforced, Self Closing, 17.5 " x 18 " x 17.25 "

The actual product may differ from image shown

Manufacturer Part No:
1900
Newark Part No.:
61T4162
Technical Datasheet:
1900   Datasheet
See all Technical Docs

Product Information

:
Lockout Box
:
Steel
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This bench top safety storage cabinet is ideal for storing your flammable liquids and supplies. Adjustable galvanized steel shelves hold 350 lbs. to meet all your needs.
  • Capacity: 2 Gallons
  • Self Closing Doors: Yes
  • # of shelves: 1
  • Outside Dimensions: 17 ½" x 18" x 17 ¼"
  • Reinforced double wall construction with 1 1/2" air space on all sides
  • Lead-free high gloss baked on powder finish
  • Ground connection
  • 2" vent with fire baffle and cap
  • Four adjustable galvanized leveling legs
  • Internal and external welded construction
  • Tri-Lingual warning labels
  • Three point key lock with button latches
  • Self latching doors
  • 2" raised leakproof seal
  • 4 3/4" centers for shelf brackets
  • Meets NFPA Code 30 and ISHA specifications

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$827.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $827.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note