EA-PSI 11500-30 3U

Modular Power Supply, 1 Outputs, 15 kW, Programmable, 0 V, 1.5 kV, 30 A

Image is for illustrative purposes only. Please refer to product description.
EA ELEKTRO-AUTOMATIK EA-PSI 11500-30 3U
Manufacturer Part NoEA-PSI 11500-30 3U
Newark Part No.49AM0315
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
QuantityPrice
1+$19,600.000
Price for:Each
Minimum: 1
Multiple: 1
$19,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoEA-PSI 11500-30 3U
Newark Part No.49AM0315
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max15kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max1.5kV
Output Current Max30A
Product RangeEA-PSI 10000 3U Series
SVHCNo SVHC (08-Jul-2021)

Product Overview

EA-PSI 11500-30 3U is an EA-PSI 1000 programmable DC power supply. The DC laboratory power supplies in the PSI 10000 series convert the energy from the grid into a regulated DC voltage with high efficiency. The PSI 10000 series include single and three phase units, which, together with the wide input range, allows use with practically all global mains voltages. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging) and a wide voltage and current range. To achieve higher power and current all units are equipped with a host-server bus. This enables up to 64 parallel connected devices to be combined into one system. This includes an extensive function generator, alarm and warning management, various optional industrial interfaces, software solutions and many more functions.

  • Wide range input, 208V - 480V ±10 % 3ph AC, active power-factor-correction is typical 0.99
  • Regenerative with energy recovery into the grid
  • High performance of up to 15kW per unit and very high efficiency of 95.5%
  • Voltage range from 0 - 1500V, current range from 0 - 30A
  • Flexible power regulated DC input stages (auto ranging)
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
  • Color 5“ TFT display with touch control and intuitive user interface
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
  • Dimension(W x H x D) is 19" x 3U x 668mm(enclosure only)

Technical Specifications

No. of Slots / Outputs

1Outputs

Power Supply Output Type

Programmable

Output Voltage Max

1.5kV

Product Range

EA-PSI 10000 3U Series

Output Power Max

15kW

Output Voltage Min

0V

Output Current Max

30A

SVHC

No SVHC (08-Jul-2021)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate