You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TL1105FF160Q
Tactile Switch, TL1105 Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- TL1105FF160Q
- Newark Part No.:
- 15N4474
- Product Range
- TL1105 Series
- Technical Datasheet:
- TL1105FF160Q Datasheet
Product Range Selector (TL1105 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TL1105 Series
- :
- Through Hole
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 50mA
- :
- 160gf
- :
- 12V
- :
- 160gf
- :
- 50mA at 12VDC
- :
- 6mm x 6mm
Technical Documents (5)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1000+
Quantity | Price | Your Price |
---|---|---|
1000+ | $0.114 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.