You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700ASP7B21M2QE
Industrial Pushbutton Switch, 700A Series, SPDT, On-(On), Round, White
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- 700ASP7B21M2QE
- Newark Part No.:
- 16N1496
- Product Range
- 700A Series
- Technical Datasheet:
- 700ASP7B21M2QE Datasheet
Product Range Selector (700A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 700A Series
- :
- SPDT
- :
- On-(On)
- :
- Round
- :
- White
- :
- 3A
- :
- 120V
- :
- 3A
- :
- 28V
- :
- IP67
- :
- Through Hole
- :
- PC Pin
- :
- Non Illuminated
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each