You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1755749

Rhino™ 5200 Label Printer, Hand Held, Thermal Transfer

DYMO 1755749
DYMO 1755749
DYMO 1755749
DYMO 1755749
DYMO 1755749
DYMO 1755749
×
×

The actual product may differ from image shown

Manufacturer:
DYMO DYMO
Manufacturer Part No:
1755749
Newark Part No.:
26T3069
Product Range
Rhino 5200 Series
Technical Datasheet:
1755749   Datasheet
See all Technical Docs

Product Range Selector (Rhino 5200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Hand Held

:
-

:
-

:
Rhino 5200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1755749 is a Rhino™ Industrial 5200 Label Printer/Advanced Labeling Tool perfect for asset management. Rugged, versatile and packed with time-saving features, the Rhino™ 5200 meets key ANSI and TIA/EIA 606-A labeling standards - and labels up to 77% faster than the competition. Just press a proprietary Rhino "Hot Key" to automatically size, space and format text for perfect patch panel labels - then press another to print matching cable flags or face plate tabs, without retyping. It's just as easy to print module and fixed-length labels, horizontal and vertical wire wraps, terminal and 110 blocks and much more. Print Code 39 and Code 128 barcodes. Access 100+ industry symbols, fractions and punctuation marks with a few quick keystrokes. Add the optional quick-charging lithium-ion battery for uninterrupted productivity. Uses DYMO industrial labels with chemical-heat-and UV-resistant materials, also prints heat-shrink tubes and non-adhesive labels.
  • Print Code 39 and Code 128 bar codes on 3/4" (19mm) wide labels
  • Labels up to 77% faster than the competition

Applications

Security, Maintenance & Repair, Industrial

Contents

Rhino industrial 5200 label maker, Black on white IND vinyl label cartridge (3/4" x 18'), User manual CD-ROM, Quick reference guide.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$270.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $270.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --