You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SPC10068

Electronic Tool Kit, Basic, 22 Piece

SPC10068 - Electronic Tool Kit, Basic, 22 Piece
SPC10068 - Electronic Tool Kit, Basic, 22 Piece
SPC10068 - Electronic Tool Kit, Basic, 22 Piece
SPC10068 - Electronic Tool Kit, Basic, 22 Piece

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC10068
Newark Part No.:
18C2428
Technical Datasheet:
SPC10068   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22-Pcs of Cutter, Pliers, Tweezers, Wrenches, Desoldering Pump, Alignment Driver, Screwdrivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • Contains:
  • 6" Side Cutter6ʺ Long Nose Pliers
  • 6ʺ Long Nose Pliers
  • 6ʺ Combination Pliers
  • Stainless Tweezers
  • 6ʺ Adjustable Wrench
  • Desoldering Pump with US Plug
  • Alignment Driver
  • Solder Wick
  • Solder Core
  • PRO-SOFT Duplex Colour Screw Divers, Philips: #0 × 75, #1 × 75, #2 × 100, #2 × 200mm, Slotted: 3 × 75, 5 × 75, 6 × 100mm, Nut: 5mm, 6mm
  • Needle File Set (Round & Flat)
  • PVC Insulated Tape
  • 30W, 110V Ceramic Soldering Iron
  • Carrying Zipper Bag (330 × 210 × 50mm)
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

145 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$36.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $38.03
$36.22