You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D00162 - 

Screwdriver Kit, Phillips, Torx, Hex, Slotted, Assorted Accessories, 42 Pieces

D00162 - Screwdriver Kit, Phillips, Torx, Hex, Slotted, Assorted Accessories, 42 Pieces

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00162
Newark Part No.:
58M5389
Also Known As:
GTIN UPC EAN: 5051259002241
Technical Datasheet:
D00162   Datasheet
See all Technical Docs

Product Information

:
150mm Flexible Shaft, Screwdriver Bit Holder, Insulated Chrome Vanadium Screwdrivers
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The kit contains:
  • 1 x 150mm flexible shaft
  • 1 x High torque screwdriver bit holder
  • 2 x Insulated screwdrivers: Slotted 5 x 75mm & Phillips 1 x 75mm
  • 6 x Screwdrivers:
  • Slotted 6 x 100mm, 8 x 150mm, 6 x 38mm, Phillips: PH2 x 100mm, PH3 x 150mm, PH2 x 38mm
  • 7 x Precision screwdrivers
  • 25 x 25mm/1" Screwdriver bits with holder:
  • Slotted: 3mm, 4mm, 5mm, 6mm, 7mm
  • Phillips: PH0, PH1, PH2, PH3
  • Torx: T10, T15, T20, T25, T30, T40
  • Hex: 2mm 3mm, 4mm, 5mm, 5.5mm, 6mm
  • Kit supplied in moulded case
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259002241

Alternatives for D00162

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.62   10+ $2.44   25+ $2.18   100+ $2.10   More Pricing...

Restricted Item Add
     

Each

1+ $5.77   10+ $5.77   25+ $5.77   100+ $5.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

43 in stock for same day shipping
 
Check Stock & Lead Times

6 Further stock expected to ship on 12/8/19

More stock available week commencing 5/11/20

$8.59

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.39
Promotional price
Contract Price
Web only price
Web only contract price