You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DP6-1P-115VAC/DC - 

Power Relay, SPDT, 115 V, 6 A, DP6-1P Series, DIN Rail

DP6-1P-115VAC/DC - Power Relay, SPDT, 115 V, 6 A, DP6-1P Series, DIN Rail

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DP6-1P-115VAC/DC
Newark Part No.:
78M6781
Product Range
DP6-1P Series
Technical Datasheet:
DP6-1P-115VAC/DC   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
115V
:
6A
:
DP6-1P Series
:
DIN Rail
:
-
:
250VAC
:
Screw
:
24VDC
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP6-1P series 35mm DIN-rail mount Industrial Power Relay with changeover relay, rated load 6A/250V (AC1). It offers wires connection with screw terminals - 0.2 to 4mm² and adapted for the co-operation with interconnection strip type DG20.
  • Equipped in LED green
  • CE and UL Certified

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$23.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $23.81
 
5+ $23.26
 
10+ $22.67
 
25+ $21.93
 
50+ $20.28
 
100+ $18.90
 
250+ $17.58