You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM85-2011-35-1012 - 

Power Relay, SPDT, 12 VDC, 16 A, DM85 Series, Through Hole

DM85-2011-35-1012 - Power Relay, SPDT, 12 VDC, 16 A, DM85 Series, Through Hole

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DM85-2011-35-1012
Newark Part No.:
78M6768
Product Range
DM85 Series
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
16A
:
DM85 Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
24VDC
:
Silver Nickel
:
360ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM85-2011-35-1012 is a General-purpose Relay with SPDT AgNi cadmium-free contact for PCB and plug-in sockets.
  • 5000V/10mm Reinforced insulation
  • 7ms Operating time
  • 3ms Release time
  • -40 to 85°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

8 Further stock expected to ship on 10/28/19

More stock available week commencing 3/9/20

$5.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
1+ $5.60
 
10+ $5.38
 
25+ $5.20
 
50+ $4.77
 
100+ $4.49
 
250+ $4.12
 
500+ $3.92
 
1000+ $3.74