You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CBC-719 - 

Mercury Displacement Relay, CBC Series, SPST-NC, 12 VDC, 100 A, Panel, Screw

CBC-719 - Mercury Displacement Relay, CBC Series, SPST-NC, 12 VDC, 100 A, Panel, Screw

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
CBC-719
Newark Part No.:
94B9177
Product Range
CBC Series
Technical Datasheet:
CBC-719   Datasheet
See all Technical Docs

Product Information

:
CBC Series
:
SPST-NC
:
12VDC
:
100A
:
Panel
:
Screw
:
600V
:
240V
:
27ohm
:
5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBC series Mercury Contactor is a favourite choice for high reliability lighting and heating control. Its low maintenance and excellent tungsten in-rush handling characteristics provide dependable long-term operation. The normally-closed contactor is general purpose rated at 100A. Top and bottom compression-lug connectors provide secure connection. C size contactor has mercury-to-tungsten contacts for easy handling of inductive, tungsten, motor and resistive loads. Tungsten's resistance to arcing erosion prolongs the life of the contactor.
  • Allowed on normally-open contact bounce, release
  • Top connector negative DC load polarity

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$432.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $432.70
 
5+ $390.58
 
10+ $368.88
 
25+ $345.91
 
50+ $325.49