You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURAKOOL BF3-7024
Mercury Displacement Relay, BF Series, 3PST-NO, 120 VAC, 30 A, Panel Mount, Screw
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- BF3-7024
- Newark Part No.:
- 93F2792
- Product Range
- BF Series
- Technical Datasheet:
- BF3-7024 Datasheet
Product Range Selector (BF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BF Series
- :
- 3PST-NO
- :
- 120VAC
- :
- 30A
- :
- Panel Mount
- :
- Screw
- :
- 600V
- :
- 240V
- :
- 135ohm
- :
- 5kV
Technical Documents (4)
Product Overview
- 70ms Operating time
- 90ms Release time
- Center tube connector negative DC load polarity
- 32 to 8AWG wire binding screw load connector
- 5000VRMS/min Breakdown voltage
Applications
Industrial
No Longer Available
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Product Range Selector (BF Series)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $653.95 | |
5+ | $590.00 | |
10+ | $556.63 | |
25+ | $522.42 | |
50+ | $490.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.