You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2030APS120AC - 

Mercury Displacement Relay, 2030 Series, DPST-NO, 120 VAC, 30 A, Panel, Screw

2030APS120AC - Mercury Displacement Relay, 2030 Series, DPST-NO, 120 VAC, 30 A, Panel, Screw

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
2030APS120AC
Newark Part No.:
88F4369
Product Range
2030 Series
Technical Datasheet:
2030APS120AC   Datasheet
See all Technical Docs

Product Information

:
2030 Series
:
DPST-NO
:
120VAC
:
30A
:
Panel
:
Screw
:
600V
:
48V
:
340ohm
:
5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2030APS120AC is a 2-pole NO Contactor is designed for resistive loads typically found in heating and processing equipment such as ovens, fryers and dishwashers. The 2030 series mercury displacement relay features quiet operation and rapid on/off cycling. It is a practical replacement for mechanical contactors, providing a long service life and reliable operation even in hostile environment. It will fit in the same space as most mechanical contactors. Easy to install, the 2003/3030 contactors has a standard DP mounting footprint. The terminal screws all face forward for easy connection of leads to contacts.
  • Top connection negative DC load polarity
  • 6.45W Coil power
  • 0.121A Coil current
  • 5000VRMS/minute Contact to ground breakdown voltage

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$178.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $178.78
 
5+ $161.28
 
10+ $152.43
 
25+ $142.93
 
50+ $134.54
 
100+ $131.85