You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURAKOOL 1060APS120AC
Mercury Displacement Relay, 60APS Series, SPST-NO, 120 VAC, 60 A, Panel Mount, Screw
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- 1060APS120AC
- Newark Part No.:
- 90F7090
- Product Range
- 60APS Series
- Technical Datasheet:
- 1060APS120AC Datasheet
Product Range Selector (60APS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60APS Series
- :
- 120VAC
- :
- 60A
- :
- Panel Mount
- :
- Screw
- :
- 480V
- :
- 120V
- :
- 902ohm
- :
- 5kV
Technical Documents (4)
Product Overview
- 70ms Maximum operate and 90ms release time
- 2000Vrms Minimum contact to contact
- 5000Vrms Minimum contact to ground
Applications
Lighting, Power Management, Computers & Computer Peripherals, Microwave, Medical, Communications & Networking, Industrial
18 In stock
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Available in quantity shown
Product Range Selector (60APS Series)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $226.62 | ||
5+ | $204.46 | ||
10+ | $192.89 | ||
25+ | $181.04 | ||
50+ | $170.12 | ||
100+ | $167.05 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.