You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BN 5983.53 DC 24V - 

Safety Relay, 24 VDC, 3PST-NO, SPST-NC, BN 5983 Series, DIN Rail, 5 A, Quick Connect

BN 5983.53 DC 24V - Safety Relay, 24 VDC, 3PST-NO, SPST-NC, BN 5983 Series, DIN Rail, 5 A, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
BN 5983.53 DC 24V
Newark Part No.:
50M3411
Product Range
BN 5983 Series
See all Technical Docs

Product Information

:
24VDC
:
3PST-NO, SPST-NC
:
BN 5983 Series
:
DIN Rail
:
5A
:
Quick Connect
:
230V
:
-
:
-
:
IP20, IP40
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BN 5983 series Safety Relay with 1 or 2-channel connection. It has optionally gold-plated contacts to switch small loads (input for PLC) and optionally with protective separation to IEC/EN 61 140, IEC/EN 69 947-1.
  • LED displays for channels 1 and 2
  • Removable terminal strips
  • Overvoltage and short circuit protection
  • 3NO, 1NC Contacts for AC 400V output

Applications

Industrial

Footnotes

The PE terminal permits operation of the device in IT systems with insulation monitoring and also serves as a reference point for testing the control voltage.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$342.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $342.08
 
5+ $330.11
 
10+ $313.92
 
25+ $297.75
 
50+ $256.44
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note