You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MMBZ5V6AL-7-F - 

TVS Diode, MMBZ Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

MMBZ5V6AL-7-F - TVS Diode, MMBZ Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
MMBZ5V6AL-7-F
Newark Part No.:
51R6822
Product Range
MMBZ Series
Technical Datasheet:
MMBZ5V6AL-7-F   Datasheet
See all Technical Docs

Product Information

:
MMBZ Series
:
Unidirectional
:
3V
:
8V
:
SOT-23
:
3Pins
:
5.32V
:
5.88V
:
24W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMBZ5V6AL-7-F is a dual surface-mount TVS Diode offers 24W peak power dissipation rating at 1.0ms and ideally suited for automated insertion.
  • 225mW Power dissipation
  • Dual TVS in common anode configuration
  • Low leakage
  • Qualified to AEC-Q101 standards for high reliability

Applications

Defence, Military & Aerospace, Industrial

Alternatives for MMBZ5V6AL-7-F

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.233   25+ $0.212   50+ $0.145   100+ $0.077   250+ $0.068   500+ $0.06   1000+ $0.052   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.225   50+ $0.186   100+ $0.066   250+ $0.065   500+ $0.063   1000+ $0.031   15000+ $0.029   30000+ $0.028   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.229   50+ $0.13   100+ $0.057   250+ $0.055   500+ $0.054   1000+ $0.035   9000+ $0.03   27000+ $0.029   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.215   25+ $0.191   50+ $0.131   100+ $0.07   250+ $0.063   500+ $0.055   1000+ $0.048   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,674 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$0.359

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.359
 
10+ $0.232
 
25+ $0.189
 
50+ $0.145
 
100+ $0.103
 
250+ $0.095
 
500+ $0.088
 
1000+ $0.081
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note