You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DFLT15A-7 - 

TVS Diode, DFLT Series, Unidirectional, 15 V, 24.4 V, SMD, 2 Pins

DFLT15A-7 - TVS Diode, DFLT Series, Unidirectional, 15 V, 24.4 V, SMD, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
DFLT15A-7
Newark Part No.:
23T5579
Product Range
DFLT Series
Technical Datasheet:
DFLT15A-7   Datasheet
See all Technical Docs

Product Information

:
DFLT Series
:
Unidirectional
:
15V
:
24.4V
:
SMD
:
2Pins
:
16.7V
:
18.5V
:
1.125kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DFLT series surface-mount Transient Voltage Suppressor Diode offers 225W peak pulse power dissipation (10 x 1000µs waveform). It is qualified to AEC-Q101 standards for high reliability.
  • 5 to 220V Standoff voltages
  • Excellent clamping capability

Applications

Defence, Military & Aerospace, Industrial

Alternatives for DFLT15A-7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.455   10+ $0.346   25+ $0.294   50+ $0.241   100+ $0.188   250+ $0.172   500+ $0.157   1000+ $0.141   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,695 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 2/24/20

$0.565

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.565
 
10+ $0.467
 
25+ $0.41
 
50+ $0.351
 
100+ $0.294
 
250+ $0.273
 
500+ $0.253
 
1000+ $0.232
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note