You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BSS138TA

Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount

BSS138TA - Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount

The actual product may differ from image shown

Manufacturer Part No:
BSS138TA
Newark Part No.:
61M5072
Technical Datasheet:
BSS138TA   Datasheet
See all Technical Docs

Alternatives for BSS138TA

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount

     
Restricted Item Add

ON SEMICONDUCTOR

Power MOSFET, N Channel, 50 V, 200 mA, 5.6 ohm, SOT-23, Surface Mount

     
Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

ON SEMICONDUCTOR

Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23

     
Restricted Item Add

Product Overview

The BSS138TA is an N-channel Enhancement Mode Vertical DMOS FET with molded green plastic case (UL94V-0) and matt tin finish solderable terminals as per MIL-STD-202, Method 208. It is qualified to AEC-Q101 standards for high reliability.
  • Maximum continuous drain current
  • Halogen-free

Applications

Industrial, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
50V

:
200mA

:
3.5ohm

:
SOT-23

:
Surface Mount

:
5V

:
1.5V

:
360mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.245
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.202
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.159
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.117
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.099
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.091
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange