You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1N4448HWT-7 - 

Small Signal Diode, Switching, Single, 80 V, 125 mA, 1.25 V, 4 ns, 2 A

1N4448HWT-7 - Small Signal Diode, Switching, Single, 80 V, 125 mA, 1.25 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
1N4448HWT-7
Newark Part No.:
51R7873
Technical Datasheet:
1N4448HWT-7 Datasheet
See all Technical Docs

Product Overview

The 1N4448HWT-7 is an ultra-small surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used for general purpose switching applications.
  • Fast switching speed
  • High conductance
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Single
:
80V
:
125mA
:
1.25V
:
4ns
:
2A
:
150°C
:
SOD-523
:
2Pins
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/11/19

$0.359

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.359
 
10+ $0.241
 
25+ $0.167
 
50+ $0.133
 
100+ $0.103
 
250+ $0.087
 
500+ $0.067
 
1000+ $0.062
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.