You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4330100

2 Channel USB Powered Speakers

DIGITAL INNOVATIONS 4330100
DIGITAL INNOVATIONS 4330100
DIGITAL INNOVATIONS 4330100
DIGITAL INNOVATIONS 4330100
DIGITAL INNOVATIONS 4330100
DIGITAL INNOVATIONS 4330100
×
×

The actual product may differ from image shown

Manufacturer Part No:
4330100
Newark Part No.:
32T0037
Technical Datasheet:
4330100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

These 2 channel stereo speakers connect to any 3.5mm headphone jack, and are powered by your computers USB port, so there is no bulky power adapter.
  • Works with popular instant messaging programs
  • Built-in microphone LEDs for low light conditions
  • Includes ooVooT chat software
  • For notebook or desktop computers
  • Free technical support
  • Limited Lifetime WarrantyPackage Contents
  • Webcam
  • ooVooT CD
  • Install CD
  • Quick Start GuideSystem Requirements
  • IBMr or compatible PCs
  • Windows XP SP2
  • CD-ROM drive
  • Available USB port
  • Image Sensor: CMOS VGA (640 x 480)
  • Photo Resolution: VGA (640 x 480)
  • Focus Range: 5cm to infinity
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$10.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --