You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-321

PC USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS, 16 kpts

DIGILENT 410-321
DIGILENT 410-321
DIGILENT 410-321
DIGILENT 410-321
DIGILENT 410-321
DIGILENT 410-321
DIGILENT 410-321
Video
×
×

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-321
Newark Part No.:
40AH1640

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
2 Analogue

:
30MHz

:
100MSPS

:
16 kpts


:
Analog Discovery 2, Project Box, USB A/Micro B Programming Cable, 2x15 Flywire Signal Cable Assembly



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

410-321 Analog Discovery 2 is an USB oscilloscope, logic analyser and multi-function instrument that allows users to measure, visualize, generate, record and control mixed-signal circuits of all kinds. Developed in conjunction with Analog Devices and supported by Xilinx University Program, Analog Discovery 2 is small enough to fit in pocket but powerful enough to replace a stack of lab equipment providing engineering students, hobbyists and electronics enthusiasts the freedom to work with analogue and digital circuits in virtually any environment in or out of the lab. The analogue and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adaptor and BNC probes can be used to connect and utilize the inputs and outputs.
  • Two channel USB digital oscilloscope (1MR, ±25V, differential, 14bit, 100Msample/sec)
  • Two channel arbitrary function generator (±5V, 14-bit, 100Msample/sec)
  • 16 channel digital logic analyser and pattern generator (3.3V CMOS, 100Msample/sec)
  • Network analyser: bode/Nyquist, Nichols transfer diagrams of a circuit in range 1Hz to 10MHz
  • Spectrum analyser: power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
  • Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
  • 16-channel virtual digital I/O including buttons, switches and LEDs
  • Software development kit for programming with Python, C++ and toolkit for programming with LabVIEW
  • MATLAB support for the data acquisition toolbox

Contents

Analog discovery 2, Regular-sized project box, USB A to micro B programming cable, 2 x15 fly wire signal cable assembly, 5-pack of 6-pin male headers, Ferrite cable Snap-On, 30-pin fly wire labels.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/24/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$399.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $399.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --