You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

410-068 - 

PmodRS232 Converter Module Board, Logic Voltage to RS232 Voltage Input/Output

410-068 - PmodRS232 Converter Module Board, Logic Voltage to RS232 Voltage Input/Output

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-068
Newark Part No.:
65T6354
Technical Datasheet:
410-068   Datasheet
See all Technical Docs

Product Information

:
Analog Devices
:
-
:
-
:
ADM3232E
:
-
:
Digilent System Boards
:
Digilent PmodRS232 Converter Module Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

210-068 is a PmodRS232 Converter Module Board (the RS232 module) translates voltage from the logic levels used by Digilent system boards to the RS232 voltage used for serial communications. The RS232 module creates a two way I/O exchange by converting RS232 voltage to logic level voltage and converting logic voltage to RS232 voltage. RS232 voltage levels are -3 to -12V for a logic 1, and +3 to +12 for a logic 0. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight through cable.
  • An Analog Devices ADM3232E RS232 transceiver
  • A DB9 connector and 6 pin header
  • Transmit and receive data functions
  • Optional RTS and CTS handshaking functions
  • Small form factor (1.00inch x 1.30inch)

Applications

Communications & Networking, Industrial, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

142 In stock

142 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$15.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.