You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-064 - 

Digital to Analog Converter Pmod I/O Interface Board

410-064 - Digital to Analog Converter Pmod I/O Interface Board
410-064 - Digital to Analog Converter Pmod I/O Interface Board

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-064
Newark Part No.:
65T6353
Technical Datasheet:
410-064   Datasheet
See all Technical Docs

Product Information

:
Analog Devices
:
-
:
-
:
AD7476A
:
AD747xx
:
Digilent System Boards
:
Digilent PmodAD1 Analog to Digital Module Converter Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 210-064 is an analog to digital module converter (AD1) board for AD7476A 12bit A to D converter chips. It converts signals at a maximum sampling rate of one million samples per second. The AD1 uses a 6 pin header connector and at less than one square inch is small enough to be located at the signal source and it converts an analog input signal ranging from 0V to 3.3V to a 12bit digital value in the range 0 to 4095. The AD1 has two simultaneous A to D conversion channels, each with a 12bit converter and filter. Each channel can sample a separate stream of analog signals. The AD1 can also convert a single stream of analog signals using only one channel. Each channel has two 2 pole sallen key antialias filters with poles set to 500KHz. The filters limit the analog signal bandwidth to a frequency range suitable to the sample rate of the converter. It uses the SPI/MICROWIRE serial bus standard to send converted data to the host system.
  • Very low power consumption
  • Small form factor (0.95inch x 0.80inch)

Applications

Communications & Networking, Audio

Warnings

The AD1 can be powered by voltage from either a Diligent system board or an outside device. Damage can result if power is supplied from both sources or if the outside device supplies more than 3V.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$29.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.