Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No621-1124-304F
Newark Part No.29AH3022
Product Range621 Series
Your Part Number
46 In Stock
48 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.730 |
| 5+ | $23.420 |
| 10+ | $21.100 |
| 25+ | $20.250 |
| 50+ | $19.390 |
| 100+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1124-304F
Newark Part No.29AH3022
Product Range621 Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColorR 15mA, G 15mA, B 15mA
Operating Voltage / ColorR 24V, G 24V, B 24V
Luminous Intensity / ColorR 200mcd, G 250mcd, B 300mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 15mA, G 15mA, B 15mA
Luminous Intensity / Color
R 200mcd, G 250mcd, B 300mcd
Product Range
621 Series
Mounting Hole Dia
22mm
Operating Voltage / Color
R 24V, G 24V, B 24V
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
