You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5988810307F

LED, RGB, Red, Green, Blue, SMD, 160 °, Round, R 20mA, G 20mA, B 20mA

5988810307F - LED, RGB, Red, Green, Blue, SMD, 160 °, Round, R 20mA, G 20mA, B 20mA

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988810307F
Newark Part No.:
75R0624
Product Range
598 Series
Technical Datasheet:
5988810307F   Datasheet
See all Technical Docs

Product Overview

The 5988810307F is a Micro LED® surface-mount LED made of AlInGaP/InGaN. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
  • Non-diffused lens
  • 10µA at Vr=5V Reverse current
  • 260° for 10 seconds Solder temperature
  • -40 to 100°C Operating temperature range

Applications

Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue

:
SMD

:
-

:
160°

:
Round

:
R 20mA, G 20mA, B 20mA

:
R 60mcd, G 120mcd, B 90mcd

:
R 2.2V, G 3.2V, B 3.2V

:
R 645nm, G 530nm, B 475nm

:
598 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for 5988810307F

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

DIALIGHT

LED, RGB, Red, Green, Blue, SMD, 160 °, Round, R 20mA, G 20mA, B 20mA

     

Each (Supplied on Full Reel)

3000+ $0.73  

Restricted Item Add
     

Each

10+ $2.52   25+ $2.19   50+ $1.87   100+ $1.48   250+ $1.36   500+ $1.30   1000+ $1.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

374 In stock

374 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$2.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.992
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.