You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

598-8510-207F

LED, Green, Red, SMD, 160 °, Round

598-8510-207F - LED, Green, Red, SMD, 160 °, Round

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
598-8510-207F
Newark Part No.:
87M9503
Product Range
598 Series
Technical Datasheet:
598-8510-207F   Datasheet
See all Technical Docs

Product Overview

The 598-8510-207F is a red/green surface mount LED made of AlInGaP LED technology. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
  • Non-diffused lens
  • 260° for 10s Solder temperature
  • -40 to 100°C Operating temperature range

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green, Red

:
SMD

:
-

:
160°

:
Round

:
-

:
R 60mcd, G 40mcd

:
-

:
R 645nm, G 570nm

:
598 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for 598-8510-207F

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

DIALIGHT

LED, Green, Red, SMD, 160 °, Round, R 20mA, G 20mA

     

Each (Supplied on Cut Tape)

1+ $0.52   25+ $0.304   50+ $0.24   100+ $0.175   250+ $0.162   500+ $0.15   1000+ $0.137   More Pricing...

Restricted Item Add

DIALIGHT

LED, Green, Red, SMD, 160 °, Round, R 20mA, G 20mA

     

Each (Supplied on Full Reel)

3000+ $0.114  

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,247 In stock

1,247 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/7/20

$0.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.304
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.