You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

557-1002-203F - 

LED Panel Mount Indicator, Watertight, White, 5 VDC, 17.5 mm, 16 mA, 700 foot lambert, Not Rated

557-1002-203F - LED Panel Mount Indicator, Watertight, White, 5 VDC, 17.5 mm, 16 mA, 700 foot lambert, Not Rated

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
557-1002-203F
Newark Part No.:
33M4299
Product Range
557 Series
Technical Datasheet:
557-1002-203F   Datasheet
See all Technical Docs

Product Overview

The 557-1002-203F is a white panel-mount LED Indicator with high intensity for 11/16-inch mounting hole. It is made of polycarbonate housing with lens. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
  • Watertight seal from front of panel meets MIL-L-3661B
  • 40in-lb Maximum mounting torque
  • -25 to 85°C Operating temperature range

Applications

Industrial, Signalling, Safety, Consumer Electronics, Logistics

Product Information

:
White
:
5VDC
:
17.5mm
:
16mA
:
700foot lambert
:
Not Rated
:
557 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$16.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 75
Quantity Price Your Price
 
 
1+ $16.33
 
5+ $15.99
 
10+ $15.64
 
25+ $12.14
 
50+ $11.47
 
100+ $10.43
 
250+ $9.91
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note