You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

515-1071F

Light Pipe, OptopipeÔäó, 12.95 mm, 2 Pipes, Circular, Press Fit, Transparent

DIALIGHT 515-1071F

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1071F
Newark Part No.:
30K0472
Technical Datasheet:
515-1071F   Datasheet
See all Technical Docs

Product Overview

The 515-1071F is a 2-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and uniform in intensity. It is reliably held in place by 2 press-fit pins located on the right side of each of the 2 light pipe elements. This Optopipe™ functions as a through-the case indicator with a textured finish on the 2 light emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
  • Compatible with Dialight's 515-1020 and 515-1069
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

Applications

Industrial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.95mm

:
2Pipes

:
Circular

:
Press Fit

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

168 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.953
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange