You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
515-1064F
Light Pipe, Optopipe®, 22.86 mm, 3 Pipes, Circular, Press Fit, Transparent
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 515-1064F
- Newark Part No.:
- 30K0459
- Technical Datasheet:
- 515-1064F Datasheet
Product Overview
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22.86mm
- :
- 3Pipes
- :
- Circular
- :
- Press Fit
- :
- Transparent
- :
- -
Technical Docs (6)
250 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $1.76 | |
10+ | $1.10 | |
25+ | $1.03 | |
50+ | $0.953 | |
100+ | $0.88 |
Pricing is unavailable. Please contact customer services.