You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

252-9951-0972

Incandescent Lamp, Wire Leaded, 4.9 mm, 70 mA, 5 V

DIALIGHT 252-9951-0972

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
252-9951-0972
Newark Part No.:
25F1294
Technical Datasheet:
252-9951-0972   Datasheet
See all Technical Docs

Product Overview

The 252-9951-0972 is an Incandescent Indicator with stranded #26 copper conductor wire leads and Stovepipe plastic lens. This is a very small indicator light with the high-reliability T-1 filament lamp enclosed in the high-impact plastic colour cap which is moulded to the mounting bushing. Connections are brought out as flexible wire leads and the opening is sealed, making the entire unit moisture and dust proof.
  • T-1 filament lamp
  • PMI assembly
  • Conforms to MIL-L-3661B and drawing MS25446
  • Requires only 0.193" panel mounting clearance hole
  • High image translucent plastic cap
  • Sealed, moisture and dust proof, wire leads
  • Anti-rotation (locked) construction
  • 60000hrs at 5V Long life lamp

Applications

Signalling, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire Leaded

:
4.9mm

:
70mA

:
5V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange