You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

249-8068-3733-504F

LED Panel Mount Indicator, Yellow, 5 VDC, 9.53 mm, 20 mA, 150 mcd, Not Rated

DIALIGHT 249-8068-3733-504F

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
249-8068-3733-504F
Newark Part No.:
33M2206
See all Technical Docs

Product Overview

The 249-8068-3733-504F is a yellow panel-mount LED Indicator with stovepipe cap. It is made of black anodized aluminium housing and knurled flanged nut enhances contrast with fused tin phosphor bronze terminals. It has low power consumption uses up to 90% less energy than an incandescent indicator.
  • No heat generated
  • Resistant to shock and vibration
  • Polarity indication by terminal (+) denotes anode
  • Long life - Typically 100K hours
  • 8 to 10in-lbs Mounting torque
  • -20 to 71°C Operating temperature range

Applications

Industrial, Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
5VDC

:
9.53mm

:
20mA

:
150mcd

:
Not Rated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 4/11/21

Notify me when back in stock

$15.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $15.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $11.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $10.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange