You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

249-7972-3332-504F - 

LED Panel Mount Indicator, Green, 28 VDC, 9.53 mm, 20 mA, 40 mcd, Not Rated

249-7972-3332-504F - LED Panel Mount Indicator, Green, 28 VDC, 9.53 mm, 20 mA, 40 mcd, Not Rated

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
249-7972-3332-504F
Newark Part No.:
33M2200
Product Range
249 Series
Technical Datasheet:
249-7972-3332-504F Datasheet
See all Technical Docs

Product Overview

The 249-7972-3332-504F is a 40mcd front panel-mount green LED Indicator with black anodized aluminum housing, fused tin phosphor bronze terminals, white nickel-plated phosphor bronze lock washer and white nickel-plated brass nut. It is available in cylindrical cap lens and unique internal Fresnel design provides uniform illumination.
  • Lower power consumption - Uses up to 90% less energy that on incandescent indicator
  • Resistant to shock and vibration
  • Polarity indication by terminal (+) denotes anode
  • Long life, up to 100K hours
  • No heat generated

Applications

LED Lighting, Sensing & Instrumentation, Automation & Process Control

Product Information

:
Green
:
28VDC
:
9.53mm
:
20mA
:
40mcd
:
Not Rated
:
249 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,435 In stock

1,435 in stock for same day shipping
 
Check Stock & Lead Times

239 Further stock expected to ship on 1/21/19
259 Further stock expected to ship on 2/10/19

More stock available week commencing 2/25/19

$10.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $10.49
 
5+ $9.01
 
10+ $7.52
 
25+ $7.12
 
50+ $6.73
 
100+ $6.33
 
250+ $5.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.