You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M83723/78W20419

Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 41 Contacts, Crimp Pin, Bayonet, 20-41

M83723/78W20419 - Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 41 Contacts, Crimp Pin, Bayonet, 20-41

The actual product may differ from image shown

Manufacturer Part No:
M83723/78W20419
Newark Part No.:
07W3100
Product Range
MIL-DTL-83723 Series III
Technical Datasheet:
M83723/78W20419   Datasheet
See all Technical Docs

Product Overview

The M83723/78W20419 from Deutsch is MIL-DTL-83723 series III straight plug with 41 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 250 mating cycles, rigid plastic dielectric insulator
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-83723 Series III

:
Straight Plug

:
41Contacts

:
Crimp Pin

:
Bayonet

:
20-41

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
9

:
Corrosion & Fluid Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$93.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $93.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $90.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $88.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $85.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $79.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $75.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange