You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M83723/78W12129

Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 12 Contacts, Crimp Pin, Bayonet, 12-12

M83723/78W12129 - Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 12 Contacts, Crimp Pin, Bayonet, 12-12

The actual product may differ from image shown

Manufacturer Part No:
M83723/78W12129
Newark Part No.:
07W2972
Product Range
MIL-DTL-83723 Series III
Technical Datasheet:
M83723/78W12129   Datasheet
See all Technical Docs

Product Overview

The M83723/78W12129 from Deutsch is MIL-DTL-83723 series III straight plug with 12 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 250 mating cycles, rigid plastic dielectric insulator
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-83723 Series III

:
Straight Plug

:
12Contacts

:
Crimp Pin

:
Bayonet

:
12-12

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
9

:
Corrosion & Fluid Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Supplier Direct Ship

With you in 3 business days

$77.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $77.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $75.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $72.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $68.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $65.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $62.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange