You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M39029/56-348

Circular Connector Contact, MIL-DTL-38999 Series, Socket, Crimp, 22 AWG, 28 AWG

M39029/56-348 - Circular Connector Contact, MIL-DTL-38999 Series, Socket, Crimp, 22 AWG, 28 AWG

The actual product may differ from image shown

Manufacturer Part No:
M39029/56-348
Newark Part No.:
61R9118
Product Range
MIL-DTL-38999 Series
Also Known As:
38943-22L
Technical Datasheet:
M39029/56-348   Datasheet
See all Technical Docs

Product Overview

The M39029/56-348 is a crimp rear release Socket Contact made of copper with gold plated finish and accepts 28 to 22AWG wire. It is suitable for use with MIL-C-38999 connectors.

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series

:
Socket

:
Crimp

:
22AWG

:
28AWG

:
Circular Connectors

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

38943-22L

Alternatives for M39029/56-348

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TE CONNECTIVITY

Circular Connector Contact, MIL-DTL-39029 Series, Socket, Crimp, 22 AWG, 28 AWG

     

Each

1+ $0.86   10+ $0.723   25+ $0.692   100+ $0.66   500+ $0.539   1000+ $0.48   2500+ $0.434   5000+ $0.419   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,768 In stock

3,768 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$1.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.