You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/4-113 - 

Circular Connector Contact, MIL-C-39029 Series, Pin, Crimp, 12 AWG, 14 AWG

M39029/4-113 - Circular Connector Contact, MIL-C-39029 Series, Pin, Crimp, 12 AWG, 14 AWG

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/4-113
Newark Part No.:
61R9112
Product Range
MIL-C-39029 Series
Technical Datasheet:
M39029/4-113   Datasheet
See all Technical Docs

Product Overview

The M39029/4-113 is a Circular Socket Contact with 14 to 12AWG wire range and brown/brown/orange bin code. This MIL-C-26482 Series II contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
  • Data buss
  • Signal or power transfer
  • MIL-SPEC/ASN standards
  • 12 Wire barrel and mating end

Applications

Defence, Military & Aerospace, Commercial

Product Information

:
MIL-C-39029 Series
:
Pin
:
Crimp
:
12AWG
:
14AWG
:
MIL-C-26482 Series II, MIL-C-81703 Series III and MIL-C-83723 Series III
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

124 In stock

124 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$3.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.