You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTS24W19-32JB-LC

Circular Connector, DTS Series, Jam Nut Receptacle, 32 Contacts

DTS24W19-32JB-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 32 Contacts
DTS24W19-32JB-LC - Circular Connector, DTS Series, Jam Nut Receptacle, 32 Contacts

The actual product may differ from image shown

Manufacturer Part No:
DTS24W19-32JB-LC
Newark Part No.:
70W9572
Product Range
DTS Series
Technical Datasheet:
DTS24W19-32JB-LC   Datasheet
See all Technical Docs

Product Overview

The DTS24W19-32JB-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 32 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DTS Series

:
Jam Nut Receptacle

:
32Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
19-32

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
B

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

Supplier Direct Ship

With you in 3 business days

$79.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $79.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $77.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $74.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $72.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $67.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $63.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange