You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL68G8-03P9-6117

Circular Connector, DL Series, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-3

DL68G8-03P9-6117 - Circular Connector, DL Series, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-3

The actual product may differ from image shown

Manufacturer Part No:
DL68G8-03P9-6117
Newark Part No.:
06W7452
Product Range
DL Series
Technical Datasheet:
DL68G8-03P9-6117   Datasheet
See all Technical Docs

Product Overview

The DL68G8-03P9-6117 from Deutsch is DL series, MIL-DTL- 83723 series III equivalent straight plug with 3 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Outstanding EMI shielding protection
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DL Series

:
Straight Plug

:
3Contacts

:
Crimp Pin

:
Bayonet

:
8-3

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
9

:
Corrosion & Fluid Resistant

:
MIL-DTL- 83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

Supplier Direct Ship

With you in 3 business days

$66.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $64.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $62.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $58.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $56.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $53.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $50.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange