You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL60R14-07S7-6106

Circular Connector, DL Series, Wall Mount Receptacle, 7 Contacts, Crimp Socket, Bayonet, 14-7

DL60R14-07S7-6106 - Circular Connector, DL Series, Wall Mount Receptacle, 7 Contacts, Crimp Socket, Bayonet, 14-7

The actual product may differ from image shown

Manufacturer Part No:
DL60R14-07S7-6106
Newark Part No.:
95T6416
Product Range
DL Series
See all Technical Docs

Product Overview

The DL60R14-07S7-6106 from Deutsch is DL series, MIL-DTL- 83723 series III equivalent wall mount receptacle with 7 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DL Series

:
Wall Mount Receptacle

:
7Contacts

:
Crimp Socket

:
Bayonet

:
14-7

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
7

:
Fluid Resistant

:
MIL-DTL- 83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$78.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $78.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $71.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $57.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $54.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $50.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $47.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange