You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJT16E15-5HN-LC
Circular Connector, DJT Series, Straight Plug, 5 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DJT16E15-5HN-LC
- Newark Part No.:
- 07X4380
- Product Range
- DJT Series
- Technical Datasheet:
- DJT16E15-5HN-LC Datasheet
Product Range Selector (DJT Series)
See all from this product rangeProduct Overview
- High reliability connectors
- Scoop proof contact protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Five keyways with optional master keyway rotations
- Operating temperature range from -65°C to +175°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DJT Series
- :
- Straight Plug
- :
- 5Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 15-5
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-38999 Series I
Technical Docs (1)
27 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $51.69 | |
5+ | $50.25 | |
10+ | $48.64 | |
25+ | $47.14 | |
50+ | $44.08 | |
100+ | $41.65 |
Pricing is unavailable. Please contact customer services.