You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1060-16-0122-PS - 

Contact, Stamped & Formed, DT Series, Pin, Crimp, 14 AWG, Nickel Plated Contacts

1060-16-0122-PS - Contact, Stamped & Formed, DT Series, Pin, Crimp, 14 AWG, Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
1060-16-0122-PS
Newark Part No.:
05W3742
Product Range
DT Series
Also Known As:
1060-16-0122
Technical Datasheet:
1060-16-0122-PS   Datasheet
See all Technical Docs

Product Overview

The 1060-16-0122-PS is a stamped and formed Pin Contact with nickel plated finish. The DT series silver color contact accepts 14 to 18AWG wire and mates with all the DT series sockets. It fits to all the DT series receptacles, DT series pin types and sizes may be mixed within connectors.
  • 13A Continuous rated current

Applications

Industrial

Product Information

:
DT Series
:
Pin
:
Crimp
:
14AWG
:
Nickel Plated Contacts
:
Deutsch DT Series Receptacle Connectors
:
18AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1060-16-0122

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,085 In stock

2,085 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.10
 
10+ $0.974
 
25+ $0.851
 
100+ $0.784
 
500+ $0.681
 
1000+ $0.562
 
2500+ $0.528
 
5000+ $0.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note