You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJT10F25-24HB

Circular Connector, DJT Series, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet, 25-24

DEUTSCH - TE CONNECTIVITY DJT10F25-24HB
×

The actual product may differ from image shown

Manufacturer Part No:
DJT10F25-24HB
Newark Part No.:
70W6022
Product Range
DJT Series
Technical Datasheet:
DJT10F25-24HB   Datasheet
See all Technical Docs

Product Range Selector (DJT Series)

See all from this product range

Product Overview

The DJT10F25-24HB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 24 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Wall Mount Receptacle

:
24Contacts

:
Crimp Pin

:
Bayonet

:
25-24

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$99.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.22
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $96.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $93.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $90.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $84.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $79.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --