You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

563-0100-01

Banana Test Connector, 4mm, Socket, Panel Mount, 10 A, 250 Vrms, Silver Plated Contacts, Black

563-0100-01 - Banana Test Connector, 4mm, Socket, Panel Mount, 10 A, 250 Vrms, Silver Plated Contacts, Black

The actual product may differ from image shown

Manufacturer Part No:
563-0100-01
Newark Part No.:
80K5153
Technical Datasheet:
563-0100-01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
Panel Mount

:
10A

:
250Vrms

:
Silver Plated Contacts

:
Black

:
Brass

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 563 series from Deltron Components are 4mm rigid panel mounting sockets. These sockets retained in a place by a nut which accepts 4mm diameter plugs. It is suitable for panels up to 13.5mm thickness. Connection is via a solder bucket and solder tag version is also available.
  • Black 4mm Panel Socket - Solder Bucket Connection
  • Panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs
  • Suitable for panels up to 13.5mm thick
  • Connection via a solder bucket
  • Insulant: Polypropylene
  • Pin: Brass BS2874 Silver Plated
  • Nut: Brass BS2874 Nickel Plated
  • Current Rating: 10 Amps
  • Nominal Working Voltage: 250V RMS
  • Contact Resistance: 10mΩ
  • Maximum Temperature RTI: +147°C
  • Minimum Temperature: -20°
  • Recommended Temperature: 10A @ 55°C
  • Voltage Breakdown: 5000V
  • Conductor Size: 1.5mm²
  • Fixing Torque: 0.4Nm

Applications

Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,635 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$0.868

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.868
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.781
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.709
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.643
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.588
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange