| Quantity | Price |
|---|---|
| 100+ | $35.380 |
| 250+ | $32.750 |
Product Information
Product Overview
PMT-24V100W1AH is a PMT series of panel mount power supply. It can withstand shock and vibration requirements. In addition to features like overvoltage and overload protections, the panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. The product has an expected life time of 10 years. This versatile series has three different connector options and can also be converted into L Frame (PML) type of power supply to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements, LED lighting.
- Input voltage is 85 to 132VAC, 176 to 264VAC (selectable by switch), rated output voltage is 24VDC
- Rated output current is 4.50A, nominal output power is 108W
- Efficiency at 100% load is > 86.0% at 115VAC and 230VAC
- Single phase, no PFC, harness connector type(option), without connector cover
- Conforms to harmonic current IEC/EN 61000-3-2, Class A
- High MTBF > 700,000 hrs as per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 6.22 x 3.82 x 1.50inch
Technical Specifications
ITE
108W
4.5A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
85V AC to 132V AC, 176V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate